Enhance your electrical connections with our FASTON 250 Flag Receptacle, designed for 13-17 AWG wire sizes. Made of durable brass with a tin plating, it ensures reliable conductivity in temperatures ranging from -40 to 110°C. Featuring a tab-lock crimp type and open barrel design, it securely accommodates wire insulation diameters from .098 to .15 inches. With a convenient flag orientation, it's perfect for efficient installations. RoHS compliant and part of our Quick Disconnects range, this receptacle guarantees high performance in various applications. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180429-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.6 mm, .653 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.098 - .15 in, 2.5 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP180429-2
Fully Insulated:No
Connection Capacity:Single
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: