The FASTIN-FASTON 312 Receptacle, designed for efficient wire termination in various applications. With its durable brass construction and tin plating, it ensures reliable conductivity. Featuring a flag orientation and an open barrel, it accommodates wire sizes ranging from 13 to 17 AWG. The .312 inch compatible tab width and .81mm tab thickness make it compatible with a wide range of connectors. Operating seamlessly in temperatures from -40 to 110°C, it meets stringent performance requirements. This RoHS-compliant product is part of our Quick Disconnects range, offering high-quality solutions for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180453-2
Series:FASTIN-FASTON 312
Contact Material:Brass
Contact Plating:Tin
Overall Length:18.5 mm, .728 in
Material:Brass
Compatible Tab Width:.312 in, 7.92 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.098 - .15 in, 2.5 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP180453-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):250 V
UL Flammability Rating:UL 94V-2
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2024PCN-24-211740 - Packaging improvement.
Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston.
Download
10/05/2017P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions.Download