180905
FF 250 REC HSG 1P NYLON NAT
Enhance your electrical connections with this FF 250 Receptacle Housing. Crafted from durable Polyamide in a natural hue, it ensures reliable performance. The straight orientation and cable mount style make installation a breeze. With a single position and receptacle terminal type, it's perfect for various applications. RoHS compliant for environmental responsibility, it's a must-have in your toolkit for seamless wire terminations. Find it in our selection of Crimp Terminals, Housings, Splices, & Lugs for all your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 180905 |
Housing Material: | Polyamide |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP180905 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 22.9 mm / .9 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Part Alias: | CU3063-000,AMPS-0-0180905-0,180905-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2024 | PCN-24-198129 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |
02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download |