1813123-1

ASSY FOR SUPPORT PLATE AND SEALING

Elevate the performance and durability of your automotive connectors with this essential ASSY for Support Plate and Sealing. Crafted from high-quality PBT GF material in sleek black, it ensures reliable alignment and secure sealing for optimal functionality. With a package quantity of 32, this accessory offers ample support for various applications. Compliant with UL 94-HB flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it is ideal for industrial and commercial transportation settings. Featuring 62 positions and 39 gpl_code, it provides versatility and compatibility. Trust in its robust construction and precision engineering to enhance your automotive connector system's performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1813123-1
Color:Black
Series:LEAVYSEAL
Accessory Type:Alignment Plate
Body Material:PBT GF
Package Quantity:32
Number of Positions:39, 62
GPL:H94
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J541
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:1813123-1
SKU:AMP1813123-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2022PCN-22-126076 - Increase dual source. for raw material of sealingDownload