182207-2
AMP MODU II RCPT CONT COSI LP
Enhance your connectivity solutions with the AMP MODU II RCPT CONT COSI LP. This female connector, part of the AMPMODU IV/V series, offers reliable performance through its crimp termination method and phosphor bronze contact material. With a socket contact type and pre-tin plating in the mating area, it ensures efficient signal transmission. Suitable for wire sizes ranging from 30 to 28 AWG, it accommodates various applications with ease. RoHS compliant and featuring a loose piece packaging, it's ideal for industrial use.Upgrade your wire and cable connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182207-2 |
Series: | AMPMODU IV/V |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 2000 |
GPL: | 277 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | .8 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0005 |
Wire Size: | .05 - .09 mm², 30 - 28 AWG |
ECCN: | EAR99 |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .05 in, .64 - 1.27 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Thickness: | .8 µm |
Part Aliases: | 182207-2 |
SKU: | AMP182207-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |