58654-1
PRO-CRIMP TL & DIE MOD II
Enhance your crimping efficiency with the PRO-CRIMP TL & DIE MOD II. This essential tool, designed for use with Portable Crimp Tools, features a Standard Die Envelope (SDE) Die Set for seamless operation. With compatibility for Battery, Electric, and Manual power sources, it offers versatility in various work environments. The Removable/Interchangeable die set type ensures easy customization for different connector types. Plus, rest assured of its quality and environmental responsibility with full RoHS compliance. Elevate your crimping experience with this indispensable tool in the Products, Connectors, Tools, and Crimpers category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58654-1 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58654-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |