1823111-1
SINGLE WIRE SEAL,FOR WIRE 2.5SQMM,BN
Protect your automotive wiring with this Single Wire Seal in a rich Brown color. Designed for wires up to 2.5sqmm, it ensures a secure and weatherproof connection in your vehicle's electrical system. Compliant with RoHS regulations, this seal is a reliable choice for maintaining the integrity of your wiring. Perfect for use in automotive connectors and accessories, it's a must-have for any DIY or professional mechanic.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1823111-1 |
Color: | Brown |
Series: | MQS |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1823111-1 |
Material: | Silicone |
Cavity Diameter: | 8.5 mm / .334 in |
Cable Insulation Diameter: | 3 mm / .118 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |