1825851-1
AMPMODU MOD IV LATCH for AMPLA
Enhance the security and functionality of your AMPLA setup with the AMPMODU MOD IV LATCH. Designed for effortless installation and reliable locking performance, this essential accessory ensures a secure connection. Crafted from durable black PBT material, it guarantees long-lasting durability. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Elevate your connector hardware with this industrial-grade locking latch, perfect for various applications in the field of PCB and backplane connectors. The package includes one unit, meeting all your operational needs with efficiency and precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1825851-1 |
Color: | Black |
Series: | AMPMODU IV/V |
Accessory Type: | Locking Latch |
Body Material: | PBT |
Package Quantity: | 1 |
GPL: | 277 |
Packaging: | Package |
GPL Description: | Industrial |
Product Code: | 5912 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 1825851-1 |
SKU: | AMP1825851-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |