1825955-2
FSM1JH=6MM TACT SWITCH, HT W/ESD
Enhance tactile feedback in your electronic devices with the FSM1JH=6MM Tact Switch. Designed for high temperature applications with ESD protection, this switch ensures reliable performance. Featuring a copper alloy contact material and vertical mount type, it offers durability and ease of installation. The round actuator with Off-(On) switch operation and a rated voltage of 24VDC provides efficient functionality. With a SPST pole and throw configuration, it guarantees precise control. The brown PBT actuator, measuring .028 inches in length, adds a touch of sophistication. With RoHS compliance, this switch is not only high-performing but also environmentally friendly. Explore our selection of tactile and keyboard switches for all your electronic needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1825955-2 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 100 g, 3.53 oz |
Actuator Material: | PBT (Polybutylene Terephthalate) |
Actuator Color: | Brown |
Pole and Throw Configuration: | SPST |
Actuator Length: | .028 in, .7 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1825955-2 |
Cover Material: | Steel |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Polyamide |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | With |
Switch Contact Plating Material: | Silver |
Switch Height: | 4.3 mm / .169 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM1JH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |