1825967-1
FSMCDH=6.0mm Tact W/SQ Act. & High Temp
Enhance your electronic devices with the FSMCDH Tactile Switch, featuring a 6.0mm square actuator designed for high temperatures. This Through Hole mount switch, with a contact material of Copper Alloy, ensures reliable performance in demanding environments. The SPST configuration guarantees efficient operation, while the Off - (On) switch operation provides convenience. With an operating force of 160g and a rated voltage of 24VDC, this blue Nylon actuator switch is both durable and responsive. Enjoy peace of mind knowing it is RoHS compliant, making it a sustainable choice for your projects. Elevate your tactile switch experience with the FSMCDH.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1825967-1 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Square |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | Nylon |
Actuator Color: | Blue |
Pole and Throw Configuration: | SPST |
Actuator Length: | .114 in, 2.89 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1825967-1 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .292 in |
Button Width: | 2.41 mm / .095 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSMCDH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |