182641-1
17-14 CPC SQ FLANGE RECPT RS
Enhance your power connectivity with our AMP CPC Female Connector Housing. Designed for robust performance, this black thermoplastic housing boasts UL 94V-0 standards compliance, ensuring safety and reliability. Featuring 14 socket contacts and a panel mount configuration, it offers seamless integration in various applications. With a straight body orientation and a shell size of 17, this connector guarantees a secure and efficient connection. Operating at voltages up to 600 V DC and with a wide temperature range of -55 to 105°C (-67 to 221°F), it is perfect for demanding environments. RoHS compliance further underscores our commitment to quality and sustainability. Upgrade your circular power connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182641-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP182641-1 |
Number of Signal Positions: | 14 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |