182651-1
CPC Plug Assy, 11-4, Rev Sex
Enhance your connectivity with this versatile Receptacle Case, designed for seamless integration in a variety of applications. Crafted with a durable Thermoplastic housing, this CPC Plug Assembly boasts a straight body orientation and a Cable Mount for convenient installation. With four Pin contacts and a voltage rating of 600V DC, it ensures reliable power transmission. Meeting UL 94V-0 standards for material flammability, this Black connector guarantees safety and performance. Suitable for use in harsh environments, it operates flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). Perfect for Circular Power Connectors, this male housing component is RoHS compliant, making it an eco-friendly choice for your projects. Elevate your connectivity solutions with this essential housing unit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182651-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP182651-1 |
Number of Signal Positions: | 4 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Part Alias: | CA2624-000,AMPS-0-0182651-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |