182658-1
11 SIZE CPC STD CLAMP
Organize your cables efficiently with this Cable Clamp, a vital accessory in the AMP CPC series. Designed for secure cable management, this straight-oriented clamp in sleek black is crafted from durable thermoplastic, meeting UL 94V-0 standards for safety. With a shell size of 11, it can accommodate cables up to 8.3mm in diameter, ensuring versatility in various applications. Each pack contains 100 clamps, perfect for industrial settings. The 5/8-24 UNEF-2B screw hole thread size allows for easy installation. RoHS compliant, this essential cable accessory guarantees both performance and environmental responsibility. Stay organized and compliant with this essential cable management tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182658-1 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 11 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | 8.3 ;8.3 mm |
Package Quantity: | 100 |
GPL: | 232 |
Packaging: | Individual |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 5/8-24 UNEF-2B |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Accepts Cable Diameter: | .329 in, 8.3 mm |
Cable Clamp Material: | Thermoplastic |
Cable Clamp Color: | Black |
Cable Clamp Flammability Standard: | UL 94V-0 |
Cover: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | AMP-0-0182658-1,C20131-000;182658-1 |
SKU: | AMP182658-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |