1827196-1
AMP PDL 6.5MM PITCH 8P PLUG HS
Introducing the AMP PDL 6.5MM PITCH 8P PLUG HS, a reliable connector for your power and signal applications. With a durable Nylon 6/6 housing in a natural color, this connector features two rows and a 6.5mm pitch, perfect for panel mounting. Its crimp termination method is suitable for stranded wire, meeting UL 94V-0 material flammability standards for safety. Each package includes 150 units, making it ideal for bulk projects. Operating at up to 300V AC, this connector is designed for appliances and offers standard glow wire rating. Its compact dimensions of 20.6mm in length, 12.8mm in width, and 25.5mm in height ensure easy installation. Trust in its quality for seamless wire-to-wire connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1827196-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .256 in, 6.5 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Cable Type: | Discrete Wire |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Connector Height: | 25.5 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 20.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Connector Width: | 12.8 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1827196-1 |
SKU: | AMP1827196-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |