1827540-1
DYNAMIC D-2600 HYBRID REC HSG 48P
Enhance your connectivity with the DYNAMIC D-2600 HYBRID REC HSG 48P. This versatile housing, part of the Dynamic 2000 Series, offers high-performance functionality for your signal circuit applications. Featuring UL 94V-0 and UL standards compliance, it guarantees safety and reliability. With 48 contacts arranged in three rows, each with a pitch of 3.81mm, it provides ample connectivity options. The durable black housing, made of Polyester - GF, ensures longevity even in harsh operating conditions ranging from -55°C to 105°C. Whether for industrial or commercial use, this receptacle housing, designed for wire and cable termination, is a must-have component in your power connector setup. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential rectangular connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1827540-1 |
Series: | Dynamic 2000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 48 |
Number of Rows: | 3 |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Socket |
Row Spacing: | .147 in, 3.75 mm |
Number of Positions: | 48 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP1827540-1 |
series: | Dynamic 2000 Series |
Preloaded: | No |
Number of Cavities: | 48 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 22.8 mm / .897 in |
Length: | 58.65 mm / 2.309 in |
Width: | 15.8 mm / .622 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board |
Sealable: | No |
Series Number: | 2000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download |