1827691-3
DYNATAP 3200 TAP ASSY 24P BOTTOM MOUNT
Introducing the DYNATAP 3200 TAP ASSY 24P BOTTOM MOUNT from the Dynamic 3000 Series. This Connector Assembly features a Plug gender, with a sleek black Thermoplastic - GF housing that meets UL 94V-0 flammability standards. Designed for industrial use, it offers reliable connectivity with a contact layout in a Matrix configuration. The panel-mount design with a screw mount feature ensures secure installation, while the Latch lock type and mating retention provide added stability. With a pitch of .2 inches and a contact amperage of 10A, it's suitable for high-power applications. Each package includes 35 units, making it convenient for bulk projects. RoHS compliant and halogen-free, it's environmentally friendly, and with a rated voltage of 250VAC/250VDC, it guarantees safe and efficient performance. Upgrade your connectivity solutions with this high-quality Connector Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1827691-3 |
Series: | Dynamic 3000 Series |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Thermoplastic - GF |
Number of Rows: | 6 |
Mount Type: | Panel |
Pitch: | .2 in |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .299 in, 7.62 mm |
Package Quantity: | 35 |
Lock Type: | Latch |
Contact Amperage: | 10 A |
Number of Positions: | 24 |
Housing Color: | Black |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in |
Packaging: | Tray |
Shielded: | No |
PCB Retention: | Without |
Panel Mount Type: | Screw Mount |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Connector Length: | 15.02 mm |
Connector System: | Wire to Wire |
Rated Voltage: | 250 VAC, 250 VDC |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .368 in, 9.35 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
High Temperature Housing: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Guide Pin: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1827691-3 |
SKU: | AMP1827691-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |