1827855-3
0.50 SERIES CONNECTER RECEPTACLE CONTACT
Enhance the reliability of your automotive, truck, bus, or off-road electrical connections with these high-quality terminals. Designed for optimal performance in harsh environments, they feature a wide operating temperature range from -30 to 90°C (-22 to 194°F). With a wire size compatibility of .22 to .35 mm², they offer versatility for various applications. Utilizing F-Crimp technology, these terminals ensure secure and durable connections. Incorporating a primary locking feature and a clean body design, they guarantee efficient installation and maintenance. Compliant with RoHS regulations, they meet environmental standards. Perfect for professionals in the automotive industry, these terminals are essential for maintaining the integrity of your electrical systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1827855-3 |
Operating Temperature Range: | -22 - 194 °F, -30 - 90 °C |
Wire Size: | .22 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1827855-3 |
series: | 0.50 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .4 mm / .016 in |
Mating Tab Width: | .5 mm / .02 in |
Wire Insulation Diameter: | 1.3 - 1.5 mm / .051 - .059 in |
Wire Size Search: | 22 AWG / 23 AWG / .22 mm² / .25 mm² / .3 mm² / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |