182919-1
CPC FR-HANG RCP
Enhance your power connectivity with our CPC FR-HANG RCP connector. This essential component, designed for male gender use, boasts a sleek black thermoplastic housing that meets UL 94V-0 standards for optimal safety. Featuring four pin contacts and a cable mount (free-hanging) orientation, it guarantees secure and reliable performance in various applications. With a high voltage rating of 600 V DC and a wide operating temperature range of -55 to 105°C (-67 to 221°F), this connector is built to withstand demanding environments. Its all-plastic shell construction, along with RoHS compliance, ensures both durability and environmental responsibility. Perfect for use in industrial settings, this Circular Power Connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182919-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP182919-1 |
Number of Signal Positions: | 4 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |