182920-1
CPC SQ FL. RCPT REV SEX
Enhance your power connectivity with our CPC SQ FL. RCPT REV SEX connector. Designed for reliability and performance, this black female connector from the AMP CPC series features a thermoplastic housing and straight body orientation for seamless panel mounting. With 37 socket contacts and a shell size of 23, it ensures secure and efficient power transmission. Meeting UL 94V-0 standards for flammability, this connector guarantees safety and quality. Operating at voltages up to 600 V DC and temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for a variety of applications. Trust in our Circular Power Connectors to deliver superior performance in all your power connectivity needs. RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182920-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP182920-1 |
Number of Signal Positions: | 37 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |