1829904-2
HEAT SINK SFP DWDM 6.5mm TALL
Enhance the thermal management of your SFP DWDM device with this high-quality heat sink. Designed for optimal performance, it features a durable aluminum body with electroless nickel plating, ensuring efficient heat dissipation. The 50 pin fins provide enhanced surface area for cooling, allowing for reliable operation even under heavy loads. With a compact 6.5mm height, this heat sink is perfect for space-constrained applications. RoHS compliant and lead-free solder capable, it meets the highest standards of environmental responsibility. Upgrade your system's reliability with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1829904-2 |
Accessory Type: | Clip |
Body Material: | Aluminum, Cold-Forged Aluminum |
Device Type: | SFP |
GPL: | J33 |
GPL Description: | Data and Devices |
Product Code: | L030 |
Body Plating Material: | Electroless Nickel |
ECCN: | EAR99 |
Number of Fins: | 50 |
Fin Style: | Pin Fin |
Power: | 10 W, 15 W, 5 W |
Part Aliases: | 1829904-2 |
SKU: | AMP1829904-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |