Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1838415-4 |
Series: | M12,M12 Connector,M12 PCB/Panel Mount |
Gender: | Female |
Number of Contacts: | 8 |
Maximum Operating Temperature: | 90 °C |
SKU: | AMP1838415-4 |
Environmental Protection: | With |
Environmental Protection Type: | Sealed |
Preloaded: | Yes |
Contact Layout Arrangement: | Circular |
Assembly Length: | .984 in |
Mating Alignment: | With |
Flange: | With |
Mating Alignment Type: | Keyed |
Field Serviceable: | No |
Connector Style: | Receptacle |
Sealable: | Yes |
Connector System: | Wire-to-Panel |