185226-2

26pos MQS .63 header 180deg

Enhance automotive connectivity with our MQS series connector, featuring 26 signal positions for seamless signal transmission. Designed for vertical/180° mount orientation with a 2.54mm pitch, this connector ensures secure PCB termination through soldering. Operating flawlessly in temperatures ranging from -40 to 85°C, it guarantees reliable performance in diverse environments. With a durable UL 94-HB material composition and a tin plating interface, it meets stringent quality standards for automotive applications. Its compact 16mm width and 52.5mm length make it ideal for space-constrained installations. RoHS compliant and lead-free solder capable, this connector prioritizes environmental responsibility while delivering uncompromising functionality. Packaged in trays for convenient handling, it’s the perfect solution for automotive connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 185226-2
Color:Blue
Series:MQS
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Package Quantity:384
Number of Positions:26
Mount Orientation:Vertical/180°
GPL:N04
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M185
Number of Signal Positions:26
Tab Width:.025 in, .63 mm
ECCN:EAR99
Connector Width:16 mm, .63 in
PCB Mount Alignment:With
Length:2.067 in, 52.5 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .63 mm
Interface Number:208-15550
Packaging Type:Tray
Hybrid Header:No
Profile Height From PCB:20.9 mm, .823 in
Material Flammability Standard:UL 94-HB
Part Aliases:185226-2
SKU:AMP185226-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/14/2023P-23-024280 - Mold Tool Replacement. As a result of our continuous strive for quality improvements in our production, we hereby inform you upfront about a new tool 21-1967887, which is under construction In order to meet all specification requirements to replace the current one, which is worn out.
Download