185534-2
26pos MQS .63 header 90deg
Enhance automotive connectivity with this durable signal connector, featuring 26 positions for seamless circuit integration. With a pitch of 2.54mm, it ensures precise PCB mounting, while its horizontal/90° orientation offers versatile installation options. Operating flawlessly in temperature ranges from -40 to 85°C, this connector is built to withstand harsh environments. Its UL 94-HB material flammability standard and boardlock PCB retention ensure safety and stability. With a voltage rating of 12V DC, it's perfect for powering automotive systems. The tin interface plating and through-hole solder termination method guarantee reliable performance. Trusted for its quality and reliability, this connector is ideal for automotive applications where durability is paramount.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185534-2 |
Color: | Blue |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 700 |
Number of Positions: | 26 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 26 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.098 in, 27.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.898 in, 48.2 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15550 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 17 mm, .669 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 185534-2 |
SKU: | AMP185534-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |