1855688-1
HDM-FA-EA-HB-LM & BENCH G-CUT
Enhance your assembly line efficiency with the HDM-FA-EA-HB-LM Applicator and BENCH G-CUT, designed for precise termination processes. Featuring 30mm and 40mm stroke terminators, these tools ensure accurate and consistent results. Operated pneumatically, they offer seamless integration into your workflow. Compliant with RoHS regulations, they guarantee both performance and environmental responsibility. Elevate your production capabilities with these essential connectors and tools.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1855688-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP1855688-1 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Heavy Duty Mini (HDM) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |