1857211-3
4-40 UNC Screw Retainer Kit Am
Enhance the durability of your connections with our Screw Retainer, a vital accessory in the AMPLIMITE Kit series. Designed to secure D-Sub and D-Ribbon connectors in place, this retainer features a screw hole thread size of 4-40, ensuring a perfect fit. With a length of .23 inches (5.8mm) and a tin plating finish, it offers both strength and corrosion resistance. Each package contains 100 retainers, meeting all your assembly needs. Rest assured, this RoHS-compliant accessory guarantees both quality and environmental responsibility. Upgrade your setup with this essential connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1857211-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Screw Retainer |
Screw Length: | .23 in, 5.8 mm |
Package Quantity: | 100 |
GPL: | 250 |
GPL Description: | Data and Devices |
Product Code: | 4926 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Screw Plating: | Tin |
Part Aliases: | 1857211-3 |
SKU: | AMP1857211-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |