185730-1
3pos MQS .63 header 180deg
Enhance your automotive connectivity with this black MQS connector, featuring a vertical mount orientation for seamless integration. Engineered for durability, it meets UL 94-HB material flammability standards and is wave solder capable up to 240°C, ideal for high-performance applications. With three signal positions and a 12V DC voltage rating, it ensures reliable power and data transmission. Its compact design, with a pitch of 2.54mm, makes it suitable for tight spaces, while the absence of PCB retention allows for easy assembly. Compliant with RoHS regulations, this connector guarantees both performance and environmental responsibility. Elevate your automotive electronics with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185730-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 2500 |
Number of Positions: | 3 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 3 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | .26 in, 6.6 mm |
PCB Mount Alignment: | Without |
Length: | 18.97 mm, .747 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15515 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 14.6 mm, .575 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 185730-1 |
SKU: | AMP185730-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |