185740-2

12pos MQS .63 header 90deg

Enhance your automotive connectivity with this versatile blue MQS series connector. Designed for efficient signal transmission, it features twelve rows for seamless integration on your PCB. With a durable through-hole termination method and a maximum operating temperature of 185°F, this connector ensures reliable performance in demanding environments. Its UL 94-HB material flammability standard compliance and lead-free solder processes guarantee safety and sustainability. The horizontal/90° mount orientation and 2.54mm pitch offer flexibility in installation, while the wave solder capability simplifies assembly. With a voltage rating of 12V DC and an operating temperature range of -40 to 185°F, this connector is a dependable solution for your automotive applications. RoHS compliant and packaged in trays for convenience, it's the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 185740-2
Color:Blue
Series:MQS
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Package Quantity:1472
Number of Positions:12
Mount Orientation:Horizontal/90°
GPL:N04
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M185
Number of Signal Positions:12
Tab Width:.025 in, .63 mm
ECCN:EAR99
Connector Width:1.098 in, 27.9 mm
PCB Mount Alignment:Without
Length:1.173 in, 29.8 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.025 in, .63 mm
Interface Number:208-15544
Packaging Type:Tray
Hybrid Header:No
Profile Height From PCB:16 mm, .63 in
Material Flammability Standard:UL 94-HB
Part Aliases:185740-2
SKU:AMP185740-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: