185740-3

12pos MQS .63 header 90deg

Enhance automotive connectivity with this 12-position MQS connector, designed for signal transmission in demanding environments. With a rugged Through Hole termination method and UL 94-HB material flammability standard, it ensures reliable performance. Operating seamlessly at temperatures ranging from -40 to 185°F, it's suitable for a wide range of applications. Featuring a 2.54mm pitch and 1.6mm PCB thickness, it offers easy installation on printed circuit boards. Its horizontal/90° mount orientation and boardlock PCB retention provide stability, while the tin interface plating guarantees optimal conductivity. Meeting automotive industry standards, this connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 185740-3
Color:Brown
Series:MQS
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Package Quantity:1472
Number of Positions:12
Mount Orientation:Horizontal/90°
GPL:N04
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M185
Number of Signal Positions:12
Tab Width:.025 in, .63 mm
ECCN:EAR99
Connector Width:1.098 in, 27.9 mm
PCB Mount Alignment:Without
Length:1.173 in, 29.8 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.025 in, .63 mm
Interface Number:208-15544
Packaging Type:Tray
Hybrid Header:No
Profile Height From PCB:16 mm, .63 in
Material Flammability Standard:UL 94-HB
Part Aliases:185740-3
SKU:AMP185740-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: