1857994-1

Heilind Number:AMP1857994-1
Manufacturer:TE Connectivity
Manufacturer Number:1857994-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK/A F-HDR 110P, EON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1857994-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Contacts:110
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.078 in, 2 mm
Contact Type:Socket
Contact Amperage:1.5 A
Number of Positions:110
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Ground Component Type:Ground Return Shielding
Mating Alignment Type:Multi-Purpose Center
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:22
Number of Signal Positions:110
Connector Length:50 mm
Connector System:Board to Board
Board to Board Configuration:Mezzanine
Connector Assembly Type:PCB Mount Receptacle
Rows Loaded:A, B, C, D, E
CompactPCI Designation:J1/J4
Feedthrough Post Length:3.3 mm
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1857994-1
SKU:AMP1857994-1

Detailed Description

Introducing the Z-PACK/A F-HDR 110P, EON, a high-performance board-to-board connector from the Z-PACK 2mm HM series. This versatile component features a durable polyester housing with UL 94V-0 flammability rating, ensuring safety and reliability in various applications. With 110 contacts arranged in five rows, it offers ample connectivity options for signal transmission. The right-angle, through-hole press-fit termination method allows for secure mounting on the PCB, while the phosphor bronze contacts ensure efficient conductivity. Designed for signal circuit applications, with a contact amperage of 1.5A and data rate of ≤1 Gb/s, this connector is suitable for high-speed communication systems. The gray housing color, along with the compact design and multi-purpose mating alignment, makes it ideal for use in diverse electronic devices. RoHS compliant and operating within a wide temperature range, from -55 to 125°C (-67 to 257°F), it meets international standards for environmental responsibility and performance. Whether for industrial machinery, telecommunications equipment, or computer systems, the Z-PACK/A F-HDR 110P, EON connector ensures seamless connectivity and optimal signal integrity.