1857995-1

Heilind Number:AMP1857995-1
Manufacturer:TE Connectivity
Manufacturer Number:1857995-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK/B F-HDR.125P, EON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1857995-1
Series:Z-PACK 2mm HM
Number of Rows:5
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.078 in, 2 mm
Contact Type:Socket
Contact Amperage:1.5 A
Number of Positions:125
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:25
Connector Length:50 mm
Connector System:Board to Board
Board to Board Configuration:Mezzanine
Connector Assembly Type:PCB Mount Receptacle
CompactPCI Designation:None
Feedthrough Post Length:3.3 mm
Crosstalk Version:Standard
Part Aliases:1857995-1
SKU:AMP1857995-1

Detailed Description

Enhance your connectivity with the Z-PACK/B F-HDR.125P EON, a high-performance solution from the Z-PACK 2mm HM series. Featuring 125 socket contacts on a board mount design with a pitch of 2mm (.078 in), this connector ensures reliable power and signal transmission. With a contact amperage of 1.5A and a data rate of ≤1 Gb/s, it is suitable for demanding applications. The gray housing, right-angle mount orientation, and gold plating in the mating area provide durability and efficient performance even in harsh environments. Whether for power or signal connections in various electronic systems, this connector, with its robust construction and RoHS compliance, guarantees quality and reliability. Its compact design, with a length of 50mm, and board-to-board configuration make it ideal for mezzanine setups. Trust in the Z-PACK/B F-HDR.125P EON for seamless connectivity in your projects.