1863005-1
12P UMNL PLUG HSG
Enhance your power and signal connections with the Universal MATE-N-LOK Housing, designed for versatility and reliability. This connector features a Cable Mount (Free-Hanging) design, with 12 positions and 3 rows for efficient connectivity. Made of durable PA 6 material in a natural color, it meets CSA and UL standards for safety and performance. With a 6.35mm pitch and 600V AC voltage rating, it is suitable for a wide range of applications. The housing, with UL 94V-2 flammability rating, ensures peace of mind in operation. Perfect for appliances and various circuit applications, this connector is essential for wire-to-wire or wire-to-board connections. Trust in its VDE-tested quality and RoHS compliance for environmentally friendly usage. Upgrade your connectivity solutions with this high-quality housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1863005-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1000 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1863005-1 |
SKU: | AMP1863005-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |