1871058-1

PCI EXPRESS CONN. EON TYPE, 36P, L=2.0

Enhance your connectivity with our PCI Express Connector, designed in an EON type configuration with 36 pins and a length of 2.0. Crafted with high temperature thermoplastic housing, this connector ensures durability and reliability. Featuring a straight body orientation and vertical mount, it offers seamless integration onto your board. The through hole press-fit termination method, along with copper alloy contacts plated in gold, guarantees optimal signal transmission. With an operating temperature range of -40 to 85°C, this connector is suitable for a wide range of applications in various industries. RoHS compliant and designed for PCI Express generations II and III, it meets stringent quality and environmental standards. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1871058-1
Housing Material:High Temperature Thermoplastic
Number of Contacts:36
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:8.88 mm ;8.88 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:56
Number of Positions:36
Housing Color:Black
Mount Orientation:Vertical
GPL:144
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11 mm, .433 in
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:W963
Connector Length:25 mm, .984 in
Connector System:Board to Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.35 in, 8.88 mm
Termination Post Tail Length:.079 in, 2 mm
PCB Contact Termination Area Plating Thickness:.5 µm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
PCI Generation:II & III
Part Aliases:1871058-1
SKU:AMP1871058-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: