1871415-1

AMPSEAL16,CAP ASSY,8P-A,B/R TYPE,RWDS,

Easily secure and protect your AMPSEAL 16 connectors with this CAP ASSY. Designed for 8P-A configurations, this red housing is ideal for female terminals in industrial and commercial transportation applications. With a pitch of 4.5mm and IP67 rating, it ensures reliable performance in harsh environments. The UL 94-HB compliant body material guarantees safety, while the operating temperature range of -40 to 125°C (-40 to 257°F) allows for versatile use. Featuring a 180° cable exit angle and integrated primary locking feature, this connector accessory offers convenience and security. Sealable for added protection, it's a crucial component in automotive and other electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1871415-1
Series:AMPSEAL 16
Gender:Housing for female terminals
Number of Rows:2
Pitch:.177 in, 4.5 mm
Voltage:250 VDC
IP Rating:IP67
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:Other
Number of Positions:8
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
Connector System:Wire to Wire
Length:1.126 in
Cable Exit Angle:180°
Height:1.873 in, 47.55 mm
Width:1.055 in, 26.8 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Red
Mating Pin Diameter:.059 in, 1.5 mm
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1871415-1
SKU:AMP1871415-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/03/2025P-25-027735 - Drawing Change. we hereby inform you of this drawing change. The change is necessary to reflect the latest compatible range for wire insulation. The change does not impact performance. IMPORTANT: There is no change to the parts or material used to compatible the wire insulation range.Download
08/20/2021P-21-021245 - material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Download