1871843-3

Heilind Number:AMP1871843-3
Manufacturer:TE Connectivity
Manufacturer Number:1871843-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

GIC 2.5 HDR ASSY TIN VERSION 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1871843-3
Series:Grace Inertia 2.5
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:400
Contact Amperage:2.7 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm, .44 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Contact Layout:Inline
Connector Length:10 mm, .393 in
Connector System:Wire to Board
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.028 in, .7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1871843-3
SKU:AMP1871843-3

Detailed Description

Enhance your PCB connections with the Grace Inertia 2.5 series GIC 2.5 HDR ASSY TIN VERSION 3P. Featuring a durable nylon housing and brass contacts, this board mount connector ensures reliable signal transmission. With a 2.5mm pitch and three positions, it's perfect for signal applications. Operating in a wide temperature range from -30 to 105 °C, it offers versatility. The tin plating and UL 94V-0 flammability standard compliance guarantee safety and performance. Ideal for appliances, this connector is RoHS compliant and suitable for wire-to-board applications, providing a secure and efficient connection solution.