Enhance power connectivity with our Economy Power series, featuring a durable Polybutylene Terephthalate housing in white, suitable for vertical board mount installation. Each connector boasts three brass contacts with a pitch of 3.96mm, catering to a voltage rating of 250V AC/DC and an amperage of 8A. With UL 94V-0 flammability compliance and an operating temperature range of -25 to 105°C (-13 to 221°F), these connectors are ideal for power applications in appliances. The through-hole solder termination method ensures secure and reliable connections, while the included latch mating retention type offers added stability. Packaged in quantities of 500, they are perfect for bulk installations. RoHS compliant and with a glow wire rating of Standard Part, our connectors guarantee safety and performance in various power circuit setups. Elevate your power connectivity with these high-quality connectors.