| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879015-8 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 24 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879015-8 |
1879015-8
Specifications
Detailed Description
Enhance your electronic projects with the RN 1206 precision resistor. Boasting a resistance of 24 KΩ with a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable functionality. Designed for easy installation, it features solder termination and surface mount mounting style. With dimensions of 3.05 x 1.55 x .55 mm, it's compact yet powerful. Elevate your circuitry with this high-quality component.

