1879070-8

Heilind Number:AMP1879070-8
Manufacturer:TE Connectivity
Manufacturer Number:1879070-8
ECAD Model:
3D Model

Description:

C3A 1K3 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879070-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.3 KΩ
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1879070-8

Detailed Description

Enhance your electronic circuitry with our C3A 1K3 5% AMMO PK resistor, a high-quality component designed for reliable performance. With a power rating of 3W and a resistance of 1.3 KΩ, this axial leaded resistor is suitable for a wide range of applications. Its tinned copper leads ensure secure termination, while the wirewound element construction guarantees durability. Operating at a rated voltage of 200V, it offers stable and precise resistance under varying conditions. With a compact size of 13 x 5.7 mm, it's easy to integrate into your PCB layout. The ±200 ppm/°C temperature coefficient ensures consistent performance over a wide range of operating temperatures. Trust in the quality of our through-hole resistor for your projects.