1879075-5

Heilind Number:AMP1879075-5
Manufacturer:TE Connectivity
Manufacturer Number:1879075-5
ECAD Model:
3D Model

Description:

THS25 R15 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879075-5
Power Rating:25 W
Termination Type:Solder Lug
Resistance:.15 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879075-5

Detailed Description

Enhance your power circuit with the THS25 R15 5% Wirewound Power Resistor, a reliable component designed for high-performance applications. With a power rating of 25 W and a low resistance of 0.15 Ω, this resistor ensures efficient power dissipation. Its solder lug termination type offers easy installation onto a chassis, while its compact dimensions of 51 x 28 x 15 mm save valuable space. Operating at a rated voltage of 550 V DC, this resistor guarantees robust performance and durability. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your system with this premium quality component for optimal power management.