| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879125-7 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 53.6 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879125-7 |
1879125-7
Specifications
Detailed Description
Upgrade your circuitry with the RN 0402 Precision Resistor, a cutting-edge component designed for optimal performance. With a resistance of 53.6 Ω and a tolerance of .1%, this Thin Film resistor ensures accuracy and reliability in your electronic applications. Its compact size of 1 x .5 x .3 mm and Surface Mount mounting style make it easy to integrate seamlessly into your designs. Operating at a power rating of .063 W and with a rated voltage of 25 V, it offers efficient power management. The two Solder terminations guarantee secure connectivity, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the precision and quality of this Surface Mount Resistor for your project needs.

