1879125-8

Heilind Number:AMP1879125-8
Manufacturer:TE Connectivity
Manufacturer Number:1879125-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 53R6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879125-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:53.6 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879125-8

Detailed Description

Enhance your precision circuitry with this ultra-compact RN 0402 53.6 Ω resistor. Boasting a remarkably low tolerance of 0.1% and a power rating of .063 W, it ensures stable performance under varying conditions. Its thin film element technology guarantees reliable and accurate resistance, while the surface mount termination type allows for easy, soldered installation. With a rated voltage of 25 V, this resistor is perfect for high-frequency applications. Measuring just 1 x .5 x .3 mm, it's a space-saving solution for your electronic projects. Trust in its quality, as it is part of our RoHS-compliant Surface Mount Resistors range. Upgrade your designs with this essential component for optimal signal control.