1879126-4

Heilind Number:AMP1879126-4
Manufacturer:TE Connectivity
Manufacturer Number:1879126-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 115R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879126-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:115 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879126-4

Detailed Description

Enhance the precision of your electronic circuits with this high-quality thin film precision resistor. With a resistance of 115 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The surface mount design, measuring just 1 x 0.5 x 0.3 mm, offers space-efficient installation. Operating at a rated voltage of 25 V with a power rating of 0.063 W, it guarantees reliable and efficient operation. Ideal for various electronic projects, this resistor is a valuable component for any engineer or hobbyist looking to achieve optimal performance.