| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879126-5 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 115 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879126-5 |
1879126-5
Specifications
Detailed Description
Enhance precision in your electronic designs with this RN 0402 115R 0.1% 10PPM 1K RL resistor. With a resistance of 115 Ω and a tolerance of .1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of applications. The surface mount design and solder termination make installation easy, while the thin film element type guarantees reliability. Measuring just 1 x .5 x .3 mm in size, it is compact yet robust. Trust in this precision resistor for your circuitry needs.

