1879128-5

Heilind Number:AMP1879128-5
Manufacturer:TE Connectivity
Manufacturer Number:1879128-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 562R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879128-5
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:562 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879128-5

Detailed Description

Enhance your electronic projects with this precision resistor, designed for top-notch performance. Measuring just 1 x 0.5 x 0.3 mm in size, it's a compact yet powerful component with a resistance of 562 Ω and a tolerance of 0.1%. The thin film element ensures reliability, while the surface mount termination type makes it easy to integrate. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it's suitable for a wide range of applications. RoHS compliant and meticulously crafted, this resistor guarantees accuracy and durability in every use. Upgrade your circuitry with this high-quality component.