1879130-7

Heilind Number:AMP1879130-7
Manufacturer:TE Connectivity
Manufacturer Number:1879130-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 2K8 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879130-7
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:2.8 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879130-7

Detailed Description

Enhance your precision circuitry with our RN 0402 2K8 0.1% 10PPM Cut Length resistor. Measuring a compact 1 x .5 x .3 mm, this Surface Mount Thin Film resistor offers a resistance of 2.8 KΩ and a power rating of .063 W, making it ideal for applications requiring accuracy and reliability. With a tolerance of .1% and rated voltage of 25 V, it ensures stable performance in demanding environments. Its solder termination and two terminations facilitate easy installation onto PCBs, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this high-quality component from our Surface Mount Resistors range for optimal circuit performance.