1879131-2

Heilind Number:AMP1879131-2
Manufacturer:TE Connectivity
Manufacturer Number:1879131-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 5K9 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879131-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:5.9 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879131-2

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 0402 5K9 0.1% 10PPM 1K RL resistor. With a resistance of 5.9 KΩ and a tolerance of 0.1%, this thin film element ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 25 V, it delivers stable and efficient performance. Designed for surface mount installation, this resistor features solder termination and compact dimensions of 1 x .5 x .3 mm, making it suitable for space-constrained designs. Trust in its high-quality construction and RoHS compliance for environmentally-friendly usage. Perfect for a wide range of electronic devices, this Surface Mount Precision Resistor is a valuable addition to your components inventory.