| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879134-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 9.53 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879134-1 |
1879134-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RN 0603 Thin Film Precision Resistor. This high-quality component features a resistance of 9.53 KΩ with a tolerance of .1%, ensuring accurate performance. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to integrate into your PCB layout. Measuring just 1.55 x .8 x .45 mm, it is compact yet reliable. Trust in the quality of our Surface Mount Resistors for your electronic projects. Non-RoHS compliant.

