1879134-9

Heilind Number:AMP1879134-9
Manufacturer:TE Connectivity
Manufacturer Number:1879134-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 11K8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879134-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:11.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879134-9

Detailed Description

Enhance circuit precision with our RN 0603 thin film precision resistor, boasting a resistance of 11.8 KΩ with a tight tolerance of 0.1%. This reliable component, rated at .063 W, ensures stable performance even in demanding environments. Designed for surface mount installation, it features solder termination and compact dimensions of 1.55 x .8 x .45 mm. Operating at a rated voltage of 50 V, it is ideal for various electronic applications, guaranteeing accuracy and efficiency. Trust in the quality of our Surface Mount Resistors to elevate your projects.