CPF0402B15RE1
CPF 0402 15R 0.1% 25PPM 1K RL
Enhance your circuitry with our CPF 0402 precision resistor, meticulously crafted for optimal performance. With a resistance of 15 Ω and a tolerance of 0.1%, this thin film resistor guarantees precise and reliable operation. Its compact 0402 size, measuring 1 x .5 x .3 mm, makes it ideal for space-constrained applications. Rated for a voltage of 25 V and a power rating of .063 W, it offers exceptional durability. The surface mount termination ensures easy installation, perfect for streamlined assembly processes. RoHS compliant and sourced from trusted suppliers, this resistor meets stringent quality standards. Upgrade your electronic projects with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | CPF0402B15RE1 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 15 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1879208-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1879208-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |