| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879214-6 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 365 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879214-6 |
1879214-6
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, perfect for demanding applications that require high accuracy. With a resistance of 365 ohms and a tolerance of 0.1%, it ensures reliable performance. Its thin film element type guarantees stable operation, while its surface mount termination type makes for easy integration onto your PCB. Rated for 25 volts and with a power rating of .063 W, it's suitable for a wide range of electronic devices. Measuring just 1 x .5 x .3 mm, it's compact yet potent, offering exceptional performance in a minimal footprint. Upgrade your designs with this high-quality component.

