1879214-8

Heilind Number:AMP1879214-8
Manufacturer:TE Connectivity
Manufacturer Number:1879214-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 383R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879214-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:383 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879214-8

Detailed Description

Enhance your precision electronic projects with the CPF 0402 383R 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this compact surface mount component offers a resistance of 383 Ω with a tolerance of .1%. Engineered with thin film technology, it ensures accurate performance, ideal for applications that demand high precision. Rated for a power of .063 W and a voltage of 25 V, it meets the requirements of advanced circuit designs. With solder termination and RoHS compliance, it guarantees easy and environmentally friendly integration. Upgrade your circuitry with this high-quality surface mount resistor from our trusted supplier.